Lelon Aluminum Polymer / Electrolytic Capacitors

Lelon Aluminum Polymer / Electrolytic Capacitors contain both aluminum organic polymer and aluminum electrolytic capacitors with voltage ratings from 4VDC to 35VDC. These 2000-hour lifespan SMD/SMT and radial capacitors are available in lengths anywhere from 4.4mm to 12.7mm and in capacitances ranging from 47µF to 1000µF. This Lelon capacitor series features a 20% tolerance, leakage currents of 3µA to 3200µA, ripple currents from 47µF to 1000uF, and ESR ratings from 7mΩ to 0.36Ω.

Features

  • Available with ultra-low ESR - with large ripple currents
  • Available with large capacitance and ultra-low impedance
  • +105°C operating temperature ceiling, assured for 2000 hours (certain models: 5000 hours)
  • 4.4mm to 12.7mm lengths available
  • 3μA to 3200μA leakage currents available, as well as 47μF to 1000μF
  • 20% tolerance
  • SMD / SMT and radial options for mounting on high-density PC board
  • 5mm, 6.3mm, 8mm, and 10mm diameters
  • RoHS-compliant
Yayınlandı: 2018-03-26 | Güncellenmiş: 2023-02-02