Lelon E-Cap Supercapacitors

Lelon E-Cap Supercapacitors are comprised of radial and SMD type capacitors in a wide capacitance range with ±20% tolerances and a +105°C or +125°C, 4k hours to 20k hours assured life expectancy range. The various types of supercapacitors offer long-life, high-temperature, or low ESR options.

Aluminum Electrolytic Capacitors

The Aluminum Electrolytic Capacitors are long-life radial type capacitors with +105°C at 12,000 hours assured, a surge voltage range of 2.9V to 29.0V, and RoHS compliance. Applications include LED lighting and TV/Industry power-related applications.

The RLD Series are available in a capacitance range of 15µF to 560µF with ±20% tolerance, a ø10mm to ø18mm sleeve lengths, and large permissible ripple currents. These capacitors are suitable for switching power supplies, UPS, and ballasts. Datasheet

Conductive Polymer Hybrid Capacitors

These Conductive Polymer Hybrid Capacitors are high-temperature SMD type capacitors with +125°C at 4000 hours assured, low ESR, high ripple current, and RoHS compliance. These capacitors are for use with automotive and telecom-related applications.

The HBO Series offer a capacitance range of 56µF to 470µF, a ±20% tolerance, a low ESR range of 20mΩ to 60mΩ at 100kHz (+20°C max.), and surge voltages of 28.8V and 40.3V.  Datasheet

The HBZ Series features a capacitance range of 100µF to 560µF, a ±20% tolerance, a low ESR range of 11mΩ to 19mΩ at 100kHz (+20°C max.), and a 28.8V to 72.5V surge voltage range.  Datasheet

Organic Conductive Polymer Capacitors (OP-CAPs)

These Organic Conductive Polymer Capacitors (OP-CAPs) are ultra-low ESR solid SMD type capacitors with +105°C at 20,000 hours assured, a surge voltage range of 2.9V to 29.0V, and RoHS compliance. Applications include video card, server power, and other DC/DC-related applications.

The OVB Series components provide a 12µF to 2700µF capacitance range, ±20% tolerance, and an ultra-low ESR range of 10mΩ to 70mΩ at 100kHz to 300kHz (+20°C max).  Datasheet

OVJ Series capacitors offer an 82µF to 1200µF capacitance range, ±20% tolerance, and an ultra-low ESR range of 7mΩ to 70mΩ at 100kHz to 300kHz (+20°C max).  Datasheet

Yayınlandı: 2021-04-06 | Güncellenmiş: 2022-03-11