Lelon HBV Long Life Hybrid Polymer Capacitors
Lelon HBV Long Life Hybrid Polymer Capacitors offer 10,000 hours assured at +105°C, low ESR, and high ripple current. HBV Capacitors provide the benefits of both an aluminum capacitor and a polymer capacitor by providing a performance edge over conventional electrolytic and ceramic capacitors. Lelon HBV Long Life Hybrid Polymer Capacitors offer improved electrical characteristics, stability, longevity, reliability, and safetySpecifications
- +105°C, 10,000 hours assured
- Low ESR
- High ripple current
- RoHS compliant
- ±20% capacitance tolerance
- -55°C to +105°C temperature range
Dimensional Diagram
Yayınlandı: 2014-12-16
| Güncellenmiş: 2022-03-11