Lelon HBW High Temperature Hybrid Polymer Capacitors

Lelon HBW High Temperature Hybrid Polymer Capacitors provide the benefits of both an aluminum capacitor and a polymer capacitor by providing a performance edge over conventional electrolytic and ceramic capacitors. This performance edge includes electrical characteristics, stability, longevity, reliability and safety. Lelon HBW High Temperature Hybrid Polymer Capacitors feature 4000 hours assured at +125°C, low ESR, high ripple current, and RoHS compliance.

Specifications

  • +125°C, 4000 hours assured
  • Low ESR
  • High ripple current
  • RoHS compliant
  • ±20% capacitance tolerance
  • -55°C to +125°C temperature range

Dimensions (MM)

Lelon HBW High Temperature Hybrid Polymer Capacitors
Yayınlandı: 2014-12-16 | Güncellenmiş: 2022-03-11