LEM HAX Board Mount Current Sensors
LEM HAX Board Mount Current Sensors enable electronic measurements of DC, AC, or pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. These LEM sensors provide an instantaneous voltage output ranging from ±4V, operate using a bipolar power supply of ±15V, and offer a DC bandwidth of 25KHz. Based on Hall effect open-loop technology, the HAX-S current sensors are specifically tailored for use in industrial applications.Features
- Hall effect measuring principle
- Insulating plastic case recognized according to UL 94-V0
- Low insertion loss
- Easy installation
- Low power consumption
- Small size and space-saving
- Only one design for a wide current rating range
- High immunity to external interference
- RoHS compliant
Applications
- AC variable speed drives and servo motor drives
- Static converters for DC motor drivers
- Battery-supplied applications
- Uninterruptible Power Supplies (UPS)
- Switched Mode Power Supplies (SMPS)
- Power supplies for welding applications
Specifications
- Variants
- HAX 500-S - 500A primary nominal RMS current with ±1500A primary current measuring range
- HAX 600-S - 600A primary nominal RMS current with ±1800A primary current measuring range
- HAX 850-S - 850A primary nominal RMS current with ±2550A primary current measuring range
- HAX 1000-S - 1000A primary nominal RMS current with ±3000A primary current measuring range
- HAX 1500-S - 1500A primary nominal RMS current with ±4500A primary current measuring range
- HAX 2000-S - 2000A primary nominal RMS current with ±5500A primary current measuring range
- HAX 2500-S - 2500A primary nominal RMS current with ±5500A primary current measuring range
- ±15V ±5% supply voltage range
- <+20/-15mA current consumption
- 30KAt overload capability
- >1KMΩ insulation resistance at 500VDC
- ±4V output voltage (analog)
- 100Ω output internal resistance
- >1kΩ load resistance
- <±20mV electrical offset voltage at +25°C
- <±30mV hysteresis offset voltage
- <±1mV/K temperature coefficient of UOE
- <±0.1%/K temperature coefficient of UOUT
- <5µs delay time to 90% of the final output value for IPN step
- DC to 25kHz frequency bandwidth (-3dB)
- 5kV RMS voltage for AC insulation test, 50Hz, 1 min
- 8.3kV impulse withstand voltage, 1.2/50µs
- >660V minimum partial discharge RMS test voltage
- 15.7mm creepage distance
- 12.7mm clearance
- 600V comparative tracking index (group I)
- Overvoltage category OV 3
- Pollution degree PD2
- Non-uniform field
- -40°C to +85°C ambient operating temperature range
- 450g mass
- 5-year warranty
Dimensions
Yayınlandı: 2025-10-03
| Güncellenmiş: 2025-10-09