LEM HLSR Current Transducers
LEM HLSR Current Transducers are designed for accurate electronic measurement of DC, AC, and pulse currents while maintaining galvanic isolation between the primary and secondary circuits. These transducers feature low offset and gain drift, a short response time, and a voltage output. The HLSR series are available in two versions: HLSR-P for through-hole mounting and HLSR-SM for surface mounting. These transducers utilize open-loop Hall effect sensor technology for industrial applications that require dependable and precise current measurements.The HLSR sensors provide access to a voltage reference and offer space-efficient integration with a compact footprint of 3.87cm² x 12mm. These sensors are available in five measurement ranges: 10ARMS, 20ARMS, 32ARMS, 40ARMS, and 50ARMS, with a measuring range up to 2.5 times the nominal primary current. These measurement ranges ensure high precision and reliability across various industrial applications that demand stable and accurate current sensing. Typical applications include AC variable speed drives and servo motor drives, static converters for DC motor drives, battery-supplied applications, UPS, and Switched Mode Power Supplies (SMPS).
Features
- Open-loop hall effect multi-range current transducer
- Voltage output
- +5V single supply
- Galvanic separation between the primary and secondary circuits
- Low power consumption
- Compact design for through-hole PCB mounting
- Factory calibrated
- High bandwidth, very low-loss magnetic core
- Extremely low profile: h=12mm
- Low offset drift
- Low footprint
- Over-drivable Uref
- Standards:
- EN 50178: 1997
- IEC 61010-1: 2010
- IEC 61326-1: 2012
- UL 508: 2010
Applications
- AC variable speed and servo motor drives
- Static converters for DC motor drives
- Battery-supplied devices
- Uninterruptible Power Supplies (UPS)
- Switched Mode Power Supplies (SMPS)
- Combiner box
- Solar inverter on the DC side of the inverter MPPT
Videos
View Results ( 20 ) Page
| Parça Numarası | Veri Sayfası | Akım Oranı | Frekans Aralığı | İşletim Besleme Voltajı | Besleme Voltajı - Min | Besleme Voltajı - Maks | Tip |
|---|---|---|---|---|---|---|---|
| HLSR 80-P/SP10 | ![]() |
||||||
| HLSR 10-P | ![]() |
10 A | 400 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 16-P | ![]() |
16 A | 400 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 20-P | ![]() |
20 A | 400 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 32-P | ![]() |
32 A | 400 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 50-P | ![]() |
50 A | 400 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 40-P | ![]() |
40 A | 400 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 10-P/SP1 | ![]() |
10 A | 400 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 10-SM | ![]() |
10 A | 450 kHz | 5 V | 4.5 V | 5.5 V | Current Transducer |
| HLSR 10-SM/SP33 | ![]() |
10 A | 450 kHz | 3.3 V | 3.135 V | 3.465 V | Current Transducer |
Yayınlandı: 2025-09-30
| Güncellenmiş: 2025-10-09