LEM LAH Board Mount Current Sensors

LEM LAH Board Mount Current Sensors are designed for precise measurement of DC, AC, and pulse currents, with nominal values ranging from 8A to 125A RMS. These closed-loop Hall effect sensors come in a compact design with an integrated primary conductor. The PCB mounting capability for both primary and secondary circuits enhances the ease of integration of these transducers. The LAH current sensors offer galvanic isolation, excellent accuracy, and fast response time, which makes them an ideal choice for industrial applications.

The LAH 25-NP variant sensors add further versatility by supporting multi-range current measurement from 8A to 25A. These sensors also feature high immunity to external interference, good linearity, low temperature drift, and no insertion losses. Typical applications include AC variable-speed drives, UPS, SMPS, and battery-supplied systems.

Features

  • Closed-loop current transducer using the Hall effect
  • Excellent accuracy
  • PCB mount design
  • Optimized delay time
  • Insulating plastic case recognized according to UL 94-V0
  • Very good linearity
  • High immunity to external interference
  • Current overload capability
  • No insertion losses
  • Low temperature drift

Applications

  • AC variable speed drives and servo motor drives
  • Static converters for DC motor drives
  • Battery-supplied applications
  • Uninterruptible Power Supplies (UPS)
  • Switched Mode Power Supplies (SMPS)
  • Power supplies for welding applications
Yayınlandı: 2026-03-19 | Güncellenmiş: 2026-03-19