LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors
LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors are designed to operate over a single twisted-pair copper cable, supporting an effective data rate of 1Gbit/sec simultaneously in each direction. LEMO Ethernet 1000BASE T1 Circular Push-Pull Connectors are compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP) and are designed for automotive and industrial data transfer. These connectors operate over a -55°C to +250°C temperature range.Features
- Push-pull self-latching
- Compatible with unshielded twisted pair (UTP) and shielded twisted pair (STP)
- 1000BASE-T1 (IEEE 802.3bp)
- 1000MBit/s full duplex
- Open Alliance standard
- IP50 ingress protection
- -55°C to +250°C operating temperature range
- Solder or print contacts
Applications
- Automotive Ethernet
- Industrial data transfer
- Rail technology
- Robots
- Machines
Additional Resources
Yayınlandı: 2021-09-08
| Güncellenmiş: 2022-09-09