REDEL / LEMO 2P High Voltage Circular Push-Pull Connectors
LEMO's REDEL® 2P High Voltage Circular Push-Pull connectors feature test voltages higher than 10kVAC for 2, 5, and 8 contact configurations and 5kVAC for 26 and 34 pin contact configurations. The 2P connectors encompass straight plugs, fixed sockets, and free sockets. These plastic connectors offer 2 MOPP/2 MOOP (Means Of Patient/Operator Protection) compliance per IEC 60601-1 (3rd Ed). LEMO's REDEL®2P High Voltage Circular Push-Pull connectors are available in several keying/color-coded options with some components featuring IP66 ratings. Ideal applications include high voltage PFA (Pulsed-Field Ablation) and PEF (Pulsed Electrical Field) catheter technologies, industrial, and test/measurement applications.
Features
- Test voltage higher than 5kVAC for 26 and 34 pin contact configurations
- Test voltage higher than 10kVAC for 2, 5, and 8 pin contact configurations
- 6.5A to 11.0A current rating range
- Push-Pull quick and secure locking
- Sterilizable by gas or by steam
- Blind mating (3 guides)
- Scoop and touch-proof
- Lightweight and compact design for space savings designs
- Temperature range of -50°C to +170°C
- Several keying and color-coding options
- UL 94V-0 certified as auto-extinguishable
- For cable diameters up to ø9.2mm
- Water-resistant models available up to IP66 when mated
- Meets electrostatic discharge IEC 60601-1 (3rd Ed.) (15kV)
- RoHS compliant
Applications
- Medical
- Industrial control
- Test and measurement
- Automotive
Videos
Additional Resources
Yayınlandı: 2022-02-22
| Güncellenmiş: 2026-07-03