LEMO ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Features

  • Push-Pull self-latching
  • 7 sizes
  • 13 keying options
  • 9 color options
  • More than 60 shell styles
  • UL recognized
  • -55°C to +250°C temperature range
  • Solder, crimp, or print contacts
  • Rugged housing for extreme working conditions
  • Shielding:
    • 75dB at 10MHz
    • 40dB at 1GHz

Specifications

  • Multi or mixed contacts with
    • Coaxial: 1 to 14 contacts
    • Fluidic: 1 to 14 contacts
    • High voltage: 2 to 21 contacts
    • Fiberoptic: 1 to 14 contacts
    • Thermocouple: 2 to 64 contacts
  • Multipole with 2 to 64 contacts
  • Fiber optic
  • Fluidic

Applications

  • Audio and video
  • Transportation
  • Test and measurement
  • Aerospace
  • Medical
  • Semiconductor
  • Energy and industrial

Available Connectors

0B SERIES
Works with contact requirements 2 to 9
32AWG to 20AWG
Collets to be used with cable diameter ranges 1.5mm to 5.5mm

1B SERIES
Works with contact requirements 2 to 16
32AWG to 18AWG
Collets to be used with cable diameter ranges 2.2mm to 7.5mm

2B SERIES
Works with contact requirements 2 to 32
32AWG to 12AWG
Collets to be used with cable diameter ranges 1.5mm to 9.7mm

3B SERIES
Works with contact requirements 2 to 30
32AWG to 10AWG
Collets to be used with cable diameter ranges 4.1mm to 11.7mm

4B SERIES
Works with contact requirements 4 to 48
32AWG to 10AWG
Collets to be used with cable diameter ranges 5.1mm to 16mm

5B SERIES
Works with contact requirements 2 to 64
32AWG to 8AWG
Collets to be used with cable diameter ranges 9.6mm to 25mm

Yayınlandı: 2014-03-27 | Güncellenmiş: 2026-07-02