LEMO CAT 6 High Speed Harsh Environment Connectors
LEMO CAT 6 High-Speed Connectors are designed for harsh environments, including extreme temperatures, humidity, and vibration. The connectors meet the Category 6 specification up to 250MHz for 1GbE Ethernet IEEE802.3an transmission. Features include enhanced shielding, IP68 sealing, and an operating temperature range of -55°C to + 200°C. Typical applications for LEMO CAT 6 High-Speed Connectors include outdoor environments, military, and communication.
Features
- Ratchet screw coupling connector
- Transmission performance meets Category 6 specification up to 250MHz for 1 Gigabit Ethernet transmission according IEEE802.3an
- IP68 solution
- 10mm maximum cable diameter
- Designed for AWG 22, AWG 24, and AWG 26* (* recommended cable length 60m)
- Enhanced shielding
- -55°C to + 200°C operating temperature range
Applications
- Harsh environment (NiCorAlTM treatment) option
- Military
- Data communication
- Ethernet switches
- Ruggedized outdoor solution
Yayınlandı: 2016-06-01
| Güncellenmiş: 2026-02-12