LEMO M Series High Power Connectors

LEMO M Series High Power Connectors combine the robust, lightweight, and compact M series bodies with state-of-the-art gold-plated high-power contacts. These high-power connectors come in various unipole and multipole configurations for single- and three-phase requirements. The high power configuration was developed to satisfy stringent connection requirements for high power distribution of electronic devices/electric drive vehicles and is suited to the most demanding environmental conditions and mission-critical solutions. The LEMO M Series High Power Connectors accommodate cables from 10mm2 (8AWG) to 50mm2 (1AWG) and handle up to 430A rated currents.

Features

  • Various sizes and configurations provide maximum rated current ranging from 140A to 430A
  • 360° screening for full EMC shielding
  • Wide -55°C to +200°C temperature range
  • Broad range of lightweight aluminum shell models
  • Compact design for space savings, lightweight
  • Ratchet-coupling mechanism
  • High shock and vibration resistance
  • Oil and fuel resistant
  • Sealed to IP68 when mated (except DCC.91.43H.PLC)
  • Blind mating, keying/no-keying, and color-coding
  • Reverse gender configuration option
  • Scoop proof and IP2X finger protection
  • Anthracite Aluminium for low reflections
  • Tested to MIL Standards (MIL-STD-810F)
  • Threaded option for MIL-DTL-38999M backshell
  • Gold-plated high power contacts
  • Accommodates 8AWG (10mm2) to 1AWG (50mm2) cables
  • Unipole and multipole configurations for single- and three-phase requirements

Applications

  • Robotics
  • Motorsports
  • Defense
  • Aerospace
  • Drones

Videos

Yayınlandı: 2022-06-07 | Güncellenmiş: 2024-12-09