REDEL / LEMO SP Series Plastic Push-Pull Connectors

LEMO's REDEL® SP Series Plastic Push-Pull Connectors are patented and feature a Push-Pull system constructed from a proprietary sulfone to withstand extensive sterilization cycles. With the latching system embedded in the shell, these connectors offer increased shock resistance and high contact density. The connectors are UL recognized (file E119802) and available with four keyways to prevent inadvertent cross-connects or misconnects by the user. The SP connectors feature an ergonomic grip to make it easier for surgeons and medical staff to mate and align the connection. LEMO's REDEL SP Series Plastic Push-Pull Connectors are an ideal solution for medical applications, from catheters to surgical instruments, and test and measurement applications. The SP Series is available in an IP68 watertight configuration.

Features

  • Plastic shell made of proprietary sulfone
  • Blind mating, scoop proof
  • Extended resistance to sterilization
  • Enhanced ergonomics hand grip
  • Increased resistance to shock
  • Patented Push-Pull system

Applications

  • Medical devices
  • Test and measurement
  • Industrial control
  • Automotive

Insert Configuration

REDEL / LEMO SP Series Plastic Push-Pull Connectors
Yayınlandı: 2012-01-11 | Güncellenmiş: 2026-02-23