REDEL / LEMO SP Series Watertight IP68 Connectors

REDEL / LEMO SP Series Watertight IP68 connectors feature FDA-certified PPSU construction, making them lightweight and durable, and fully compatible with repeated sterilization. With a single-shell design and multiple insert and contact options, these connectors provide maximum flexibility. With the patented internal Push-Pull locking system, reliable connections are ensured, as well as improved autoclavability and 15kV ESD resistance performance in harsh environments. REDEL / LEMO SP IP68 connectors offer superior water and dust protection, making them suitable for medical devices, industrial equipment, and unmanned aerial vehicles (UAVs).

Features

  • FDA-certified PPSU construction
  • Fully compatible with repeated sterilization
  • Single-shell design
  • Multiple insert and contact options
  • Internal Push-Pull locking system
  • Improved ESD resistance performance

Applications

  • Medical devices
  • Industrial environments
  • UAVs
Yayınlandı: 2026-01-15 | Güncellenmiş: 2026-06-25