Leopard Imaging OV9712 Sensor Module
Leopard Imaging OV9712 720p Sensor Module is based on the OmniVision OV9712 image sensor. OV9712 is a high-performance HD video camera that WXGA (1280 x 800) resolution with high sensitivity. This Leopard Imaging 6.5mm x 6.5mm sensor module features a focusing range of 60cm to infinity, a focal length of 3.5mm, and an F-number of 2.8. TV distortion is <1%.Features
- Focusing Range: 60cm to infinity
- Focal Length: 3.5mm
- F Number: 2.8
- Fov (D): 65°
- TV Distortion: <1%
- Sensor: OV9712
- Connector: FH12-24S-0.5SH
- Module Size: 6.5mm x 6.5mm
Applications
- Notebooks
- Telepresence
- Mobile Phones
- Digital Cameras
- Webcams
- Medical
- Entertainment
Block Diagram
Yayınlandı: 2013-05-10
| Güncellenmiş: 2022-03-11