Leopard Imaging LI-AR0231-AP0200-GMSL2-xxxH Camera
Leopard Imaging LI-AR0231-AP0200-GMSL2-xxxH Camera is equipped with on semi 1/2.7" 2.3MP CMOS digital image sensor AR0231, AP0200 ISP, and Maxim GMSL2 serializer MAX9295A/B. This camera has 1920H x 1020V active pixels and a 3.0µm x 3.0µm pixel size. This camera outputs fine-tuned YUV422 image data with supported WDR (Wide Dynamic Range). The LI-AR0231-AP0200-GMSL2-xxxH camera operates at a 12V power supply voltage and -40°C to 85°C temperature range. The Leopard Imaging LI-AR0231-AP0200-GMSL2-xxxH camera is ideally used for automotive ADAS and ADAS + viewing fusion.Features
- on semi 2.3MP CMOS sensor (AR0231)
- 1/2.7" optical format
- 1920H x 1020V resolution
- 3.0um x 3.0um pixel size
- The data format is fine-tuned YUV422 10-bit data
- Color/Mono color sensor
- Frame Rate 28.7fps @ 1920 x 1020
- ISP on semi AP0200
- WDR (Wide Dynamic Range) supported
- Lens FOV H 60°/120°/200°
- Serializer Maxim MAX9295A/B
- The power supply range is 9V to 19VDC
- FAKRA Z TYPE connector
- Waterproof (IP67)
- Power consumption approx. 116mA @ 12VDC
- -40° to 85°C operating temperature
- -40° to 105°C storage temperature
- 50g weight
Applications
- Automotive ADAS
- ADAS + Viewing Fusion
Yayınlandı: 2022-08-09
| Güncellenmiş: 2022-08-15