Leopard Imaging LI-IMX390-GMSL2-60H Serial Camera

Leopard Imaging LI-IMX390-GMSL2-60H Camera features Sony diagonal 6.67mm CMOS image sensor IMX390. This serial camera comes with 1937H x 1217V active pixels and 3µm x 3µm pixel size. The LI-IMX390-GMSL2-60H camera operates from 9V to 19V power supply voltage range and -40°C to 85°C temperature range. This serial camera is available in 30mm x 30mm x 29.2mm dimensions. The LI-IMX390-GMSL2-60H camera is ideally used in automotive ADAS and 1080p video applications.

Features

  • Sony diagonal 6.67mm (Type 1/2.7) CMOS image sensor IMX390
  • 1/2.7" optical format
  • 1937H x 1217V number of active pixels
  • 3µm x 3µm pixel size
  • 9V to 19V power supply voltage range
  • Lens FOV H 60
  • GMSL2 serializer
  • FAKRA Z TYPE connector
  • IP67 waterproof
  • -40°C to 85°C operating temperature range
  • -40°C to 125°C storage temperature range
  • 30mm x 30mm x 29.2mm dimensions
  • Weighs 45g

Applications

  • Automotive Driver Assistant System (ADAS)
  • 1080p video applications
Yayınlandı: 2021-06-10 | Güncellenmiş: 2022-03-11