Leopard Imaging LI-OV2312-GMSL2-110H Camera

Leopard Imaging LI-OV2312-GMSL2-110H Camera features OmniVision CMOS 2M RGB-IR image sensor OV2312. This camera has 1600H x 1300V active pixels and a 3.0µm x 3.0µm pixel size. The LI-OV2312-GMSL2-110H camera operates at a 12V power supply voltage and -40°C to 85°C temperature range. This camera is available in 30mm x 30mm dimensions. The Leopard Imaging LI-OV2312-GMSL2-110H camera is ideally used for in-cabin monitoring, driver monitoring system (DMS), and video conferencing.

Features

  • OmniVision CMOS 2M RGB-IR Image Sensor OV2312
  • 1/2.9" optical format 
  • 1600 (H) x 1300 (V) resolution
  • 3.0um x 3.0um pixel size
  • Support global shutter
  • RGB-IR sensor
  • Output 10-bit raw data
  • Support 9V to 19V power
  • Lens - HFOV 110°
  • GMSL2 serializer
  • FAKRA Z TYPE connector
  • Water Proof (IPX9K)
  • -40° to 85°C operating temperature 
  • -40° to 125°C storage temperature
  • 30mm (L) x 30mm (W) x 29.2mm (D) size
  • 45g weight 

Applications

  • In-cabin monitoring
  • Driver Monitoring System (DMS)
  • Video conferencing
Yayınlandı: 2022-08-08 | Güncellenmiş: 2022-08-15