Leopard Imaging LI-S5K2G1-GMSL2-025H Camera
Leopard Imaging LI-S5K2G1-GMSL2-025H Camera features Samsung automotive 1/1.7" 7.4MP CMOS image sensor S5K2G1. This camera comes with 3840H x 1920V active pixels and 2.1µm x 2.1µm pixel size. The LI-S5K2G1-GMSL2-025H camera operates at a 12V power supply voltage and -40°C to 85°C temperature range. This camera is available in 30mm x 30mm dimensions. The LI-S5K2G1-GMSL2-025H camera is ideally used in automotive ADAS and machine vision.Features
- Samsung automotive 1/1.7" 7.4MP CMOS image sensor S5K2G1
- 1/1.7" optical format
- 3840H x 1920V number of active pixels
- 2.1µm x 2.1µm pixel size
- 12V power supply voltage
- Lens FOV H 25
- GMSL2 serializer
- RCCB sensor
- FAKRA Z TYPE connector
- IP67 waterproof
- -40°C to 85°C operating temperature range
- -40°C to 125°C storage temperature range
- 30mm x 30mm dimensions
- Weighs 45g
Applications
- Automotive Driver Assistant System (ADAS)
- Machine vision
Yayınlandı: 2021-06-10
| Güncellenmiş: 2022-03-11