Leopard Imaging LI-USB30-OV2311-125H Development Kit

Leopard Imaging LI-USB30-OV2311-125H Development Kit is designed to evaluate the OV2311 image sensor. This development kit features USB 3.0 super speed support, 10-bit RAW data output without compression, a monochrome sensor, and a global shutter. The LI-USB30-OV2311-125H kit supports the register access function and provides customization services. This development kit operates at a 5V power supply voltage and 0°C to 50°C temperature range. The LI-USB30-OV2311-125H development kit is available in 26mm x 26mm x 20mm dimensions. This kit is ideally used in scientific cameras and machine vision.

Features

  • USB 3.0 super speed support
  • 10-bit RAW data output without compression
  • UVC compliance
  • Monochrome sensor
  • Global shutter
  • 1600H x 1300V resolution
  • 30fps frame rate
  • Support register access function
  • Provide customization services
  • USB 5VDC powered device
  • 26mm x 26mm x 20mm dimensions
  • 2 boards are stacked
  • Support multiple module options
  • 0°C to 50°C temperature range
  • -20°C to 80°C storage temperature range
Yayınlandı: 2021-06-10 | Güncellenmiş: 2022-03-11