Leopard Imaging HD IPCamera Boards
Leopard Imaging HD IPCamera Boards are high-resolution digital camera modules. Leopard Imaging provides the Time-to-Market camera development kit with a seamless interface to TI IPCamera with a standard 36-pin ZIP connector interface as well as Leopardboard 365 or Leopardboard 368 through an adapter board LI-VCAMADAPTER. Leopard Imaging HD IPCamera Boards produce extraordinarily clear, sharp digital pictures, and are capable of capturing both continuous video and single frame, which makes them ideal for the surveillance industry and machine vision industry. Leopard Imaging provides patches on IPNC-MT5 Ver2.6 to have each camera module function as standard IPCamera with either 720p or 1080p @30fps H.264 streaming. Each hardware platform includes Leopardboard 36x, LI-VCAMADAPTER, and the selected camera module.Features
- Simple two-wire serial interface
- Superior low-light performance
- Low noise CMOS imaging technology that achieves CCD image quality
- Direct interface to TI IPCamera
- Interface to Leopardboard 36x with LI-VCAMADAPTER board
- High resolution standard M12 lens
Applications
- Digital video camera development
- High-resolution surveillance IP network cameras
- High-resolution video conference camera
HD IPCamera Board with Leopardboard 36x
Yayınlandı: 2012-01-24
| Güncellenmiş: 2022-03-11