LightWare LiDAR SF000/B Small Laser Rangefinder
LightWare LiDAR SF000/B Small Laser Rangefinder offers a measurement range up to 50 meters and can take up to 388 readings per second. The SF000 has configurable features and multiple hardware interfaces that make it easy to connect with different types of controllers. Using a time-of-flight system, this laser takes fast and accurate distance and speed measurements, while accuracy is not affected by the color or texture of the surface. LightWare LiDAR SF000/B Small Laser Rangefinder is ideal for LiDAR applications with space and weight constraints.Specifications
- 0.2 meters to 50 meters measuring range
- 22mm x 34mm x 21mm dimensions
- 48 to 388 readings per second (configurable)
- 1cm resolution
- 100mA power supply current
- 4.5V to 5.5V power supply voltage
- -10°C to +40°C operating temperature range
Videos
Yayınlandı: 2021-05-27
| Güncellenmiş: 2022-03-14