LightWare LiDAR SF23/B Low Power LiDAR Sensor

LightWare LiDAR SF23/B Low Power LiDAR Sensor features a 0.2 meter to 50 meter measuring range, open-frame design, and serial interface. This sensor has a measuring speed of 0.1 to 20 readings per second, and is tolerant to changes in background lighting conditions, wind, and noise. LightWare LiDAR SF23/B Low Power LiDAR Sensor can be used in energy-critical applications where batteries or solar cells are used.

Features

  • Open-frame design
  • Eye-safe laser emission Class 1 safety
  • Adjustable measuring update rate
  • Internal status monitoring
  • Measurement to the nearest detected surface (first return)
  • Interfaces
    • Serial port (3.0V logic level)
    • Shutdown control line
    • General-purpose control line

Specifications

  • 0.2 meter to 50 meter measuring range
  • 0.1 to 20 readings per second
  • 32mm x 30mm x 22mm dimensions
  • 3.2V to 5.5V power supply voltage
  • ±10cm accuracy
  • 1cm resolution
  • -10°C to +50°C operating temperature range

Videos

Yayınlandı: 2021-05-27 | Güncellenmiş: 2022-03-14