Linear Integrated Systems 3N163 P-Channel Enhancement Mode MOSFETs
Linear Integrated Systems 3N163 P-Channel Enhancement Mode MOSFETs feature high input impedance, high gate breakdown, ultra-low leakage, and low capacitance. These MOSFETs offer -40V drain-source or drain-gate voltage, 50mA drain current, and 375mW (TO-72 case), and 350mW (SOT-143 case) power dissipation. The 3N163 P-Channel MOSFETs are available in the TO-72 RoHS, SOT-143 RoHS package, and as bare die. These MOSFETs are ideal for amplifier and switching applications.Features
- Very high input impedance
- High gate breakdown
- Ultra-low leakage
- Low capacitance
Specifications
- -40V Drain-source breakdown voltage (ID=-10µA, VGS=0V, VBS=0V)
- -2V to -5V threshold voltage range (VDS=VGS, ID=-10µA, VSB=0V)
- -3V to -6.5V gate-source voltage (on) (VDS=-15V, ID=-0.5mA, VSB=0V)
- 250Ω drain-source on resistance (VGS=-20V, ID=-100µA, VSB=0V)
- -5mA to -30mA on drain current range (VDS=-15V, VGS=-10V, VSB=0V)
- 2mS to 4mS forward transconductance range (VDS=-15V, ID=-10mA, f=1kHz)
- 250μS output admittance ( VDS=-15V, ID=-10mA, f=1kHz)
- Capacitance (VDS=-15V, ID=-10mA, f=1MHz):
- 3.5pF input (output shorted)
- 0.7pF reverse transfer
- 3pF output (input shorted)
- Switching characteristics (VDD=-15V, VSB=0V, ID(on)=-10mA, RG=RL=1.4K, TA= 25°C):
- 12ns turn-on delay time
- 24ns rise time
- 50ns turn-off time
Switching Times Test Circuit
Typical Switching Waveform
Additional Resources
Yayınlandı: 2024-04-02
| Güncellenmiş: 2024-05-21