Linear Integrated Systems Low Noise Dual N-Channel JFETs

Linear Integrated Systems Low Noise Dual N-Channel JFETs are wideband, high gain, monolithic dual, N-channel JFETs. The low-noise JFETs are improved pin-for-pin replacements for the Fairchild, Motorola, National, and Siliconix-Vishay 2N5911 series. The devices are housed in TO-71 6L, TO-78 7L, PDIP 8L, SOIC 8L, and SOT-23 6L packages and in die form.

Features

  • Low noise (10kHz) of en ~ 4nV/√Hz
  • High transconductance (100MHz) gfs ≥4000µS
  • -55°C to +150°C operating junction temperature range
  • 500mW continuous power dissipation
  • 50mA gate current
  • -25V gate to drain
Location Circuit - Linear Integrated Systems Low Noise Dual N-Channel JFETs

Package Styles

Mechanical Drawing - Linear Integrated Systems Low Noise Dual N-Channel JFETs
Yayınlandı: 2023-09-11 | Güncellenmiş: 2023-09-28