Linear Integrated Systems LSK389 Monolithic Dual N-Channel JFET Amplifiers
Linear Integrated Systems LSK389 Monolithic Dual N-Channel JFET Amplifiers feature tight-offset voltage and remarkable stability over temperature. The Linear Integrated Systems LSK389 JFETs are designed to deliver performance in various applications. With a broad range of offset and drift specifications, select the optimal combination to meet exact requirements. The LSK389 series is 100% noise tested, balancing low noise and input capacitance.Features
- Unique monolithic dual-design construction of interleaving JFETs on the same piece of silicon
- Excellent matching and thermal tracking
- Great for maximizing battery-operated applications by providing a wide output swing
- en= 1.9nV/√Hz (typ.), f= 1kHz and NBW= 1Hz ultra-low-noise
- Improved second source replacement for 2SK389
- A high signal-to-noise ratio as a result of the LSK389's low and tightly matched gate threshold voltages
- IVGS1-2I= 20mV max tight matching
- BVGSS= 40V max high breakdown voltage
- Gfs= 20mS (typ.) high gain
- 25pF (typ.) low capacitance
Applications
- Audio amplifiers and preamps
- Discrete low-noise operational amplifiers
- Battery-operated audio preamps
- Audio mixer consoles
- Acoustic sensors
- Sonic imaging
- Instrumentation amplifiers microphones
- Sonobouys
- Hydrophones
- Chemical and radiation detectors
Package Dimensions
Additional Resource
Yayınlandı: 2023-02-10
| Güncellenmiş: 2024-03-13