Linear Integrated Systems PN/SST4391 Single N-Channel JFET Switches

Linear Integrated Systems PN/SST4391 Single N-Channel JFET Switches are a direct replacement for the Siliconix-Vishay equivalent parts. These switches support advanced screening options that are available for diverse product lineups. The PN/SST4391 N-Channel switches feature 350mW (TC=25°C) continuous power dissipation, a -40V gate to drain or source voltage, and a 50mA gate current. These switches operate from -55°C to 150°C temperature range and are available in TO-92 3L, TO-18 3L, SOT-23 3L, DFN 8L package, and as bare die. The PN/SST4391 N-Channel switches are ideal for low noise, high gain, low resistance switching, and amplifier applications.

Features

  • Replacement for Siliconix-Vishay equivalent parts
  • -40V gate to source breakdown voltage (IG=-1µA, VDS=0V)
  • Drain to source on voltage:
    • 0.25V (VGS=0V, ID=3mA)
    • 0.3V (VGS=0V, ID=6mA)
    • 0.35V (VGS=0V, ID =12mA)
  • 1V maximum gate to source forward V=voltage (IG=1mA, VDS=0V)
  • 30Ω maximum drain to source on-resistance (VGS=0V, ID=1mA)
  • Drain to source saturation current (VDS=20V, VGS=0V):
    • 50mA to 165mA (PN)
    • 50mA (SST)
  • Gate leakage current (VGS=-20V, VDS=0V):
    • -100pA maximum (SST)
    • -1000pA maximum (PN)
  • -5pA gate operating current (VDG=15V, ID=10mA)
  • 6mS forward transconductance (VDS=20V, ID=1mA, f=1kHz)
  • 25μS output conductance (VDS=20V, ID=1mA, f=1kHz)
  • Input capacitance (VDS=20V, VGS=0V, f=1MHz):
    • 12pF (16pF maximum) (PN)
    • 13pF (SST)
  • Reverse transfer capacitance:
    • VDS=0V, VGS=-5V, f=1MHz
      • 3.5pF (PN)
      • 3.6pF (SST)
    • VDS=0V, VGS=-7V, f=1MHz
      • 3.4pF (PN)
      • 3.5pF (SST)
    • VDS=0V, VGS=-12V, f=1MHz
      • 3pF (5pF maximum) (PN)
      • 3.1pF (SST)

Switching Test Circuit

Application Circuit Diagram - Linear Integrated Systems PN/SST4391 Single N-Channel JFET Switches

Dimension Diagrams

Mechanical Drawing - Linear Integrated Systems PN/SST4391 Single N-Channel JFET Switches
Yayınlandı: 2024-04-03 | Güncellenmiş: 2024-04-16