TE Connectivity / Linx Technologies PML Antennas
TE Connectivity / Linx Technologies PML antennas are available at 868MHz, 916MHz, and 2.4GHz. PML antennas have a base that tilts 180°, which makes it easy to reorient the antenna for better performance or fold it down for storage and shipment. It mounts through a hole in the product case and is secured with a nut or threaded fastener. A 12-inch (305mm) RG178 cable can be used to attach the antenna to a connector or PCB.Features
- Tilting base allows for reorientation of the antenna for performance, storage and shipment
- Cable solders to the board; no need to purchase a connector
- Permanently attach to the product case with a nut or threaded fastener
View Results ( 6 ) Page
| Parça Numarası | Veri Sayfası | Minimum Frekans | Maksimum Frekans | Ürün Tipi | Uygulama | Tip | Merkez Frekansı | Kazanç | Bant genişliği |
|---|---|---|---|---|---|---|---|---|---|
| ANT-2.4-PML-UFL | ![]() |
2.35 GHz | 2.6 GHz | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bluetooth, WiFi, Zigbee, Thread | Dipole | 2.45 GHz | 2.4 dBi | 250 MHz |
| ANT-868-PML-UFL | ![]() |
853 MHz | 883 MHz | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Remote Control, Monitoring, Sensing Networks | Dipole | 868 MHz | - 2.0 dBi | 30 MHz |
| ANT-2.4-PML | ![]() |
2.35 GHz | 2.6 GHz | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Bluetooth, WiFi, Zigbee, Thread | Dipole | 2.45 GHz | 2.4 dBi | 250 MHz |
| ANT-916-PML-UFL | ![]() |
881 MHz | 951 MHz | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Remote Control, Monitoring, Sensing Networks | Dipole | 916 MHz | - 0.4 dBi | 80 MHz |
| ANT-916-PML | ![]() |
881 MHz | 951 MHz | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Remote Control, Monitoring, Sensing Networks | Dipole | 916 MHz | - 0.4 dBi | 80 MHz |
| ANT-868-PML | ![]() |
853 MHz | 883 MHz | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Remote Control, Monitoring, Sensing Networks | Dipole | 868 MHz | - 2.0 dBi | 30 MHz |
Yayınlandı: 2015-07-02
| Güncellenmiş: 2023-07-24