TE Connectivity / Linx Technologies White Bronze N Connectors & Adapters
TE Connectivity's (TE) Linx Technologies White Bronze N Connectors and Adapters offer low insertion loss, voltage standing wave ratio (VSWR) to 11GHz, and are ideal for harsh weather environments. These connectors come in various styles, allowing for flexibility in design and integrations, and feature surface mount, PCB mount, and many crimp varieties. This series also comes with N to N and SMA to N adapters to provide a range of solution options. All N connectors come in a white bronze finish that supplies superior weather resistance and low passive intermodulation (PIM) levels. TE Linx White Bronze N Connectors and Adapters are ideal for Internet of Things (IoT), automotive, industrial, and military applications.Features
- Frequencies up to 11GHz
- White bronze (tri-metal) plating
- Low PIM
- Superior environmental performance
- Many cable-terminated options
Applications
- IoT
- Cellular IoT
- Cellular LTE
- LPWA
- Industrial
- Automotive
- Aerospace
- Military
View Results ( 12 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| CONN001-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N Type Jack 50 Ohm PCB Through Hole |
| CONN007-4-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N PLUG RG400 CRIMP WB |
| ADP-NF-NF-B-W | ![]() |
RF Adaptörleri - Seri İçi N Type Jack to N Type Jack Bulkhead |
| ADP-SMAF-NF-B-W | ![]() |
RF Adaptörleri - Seriler Arası SMA -N ST J/P-BSA F/H |
| CONN003-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N Type Jack 50 Ohm Panel Mount |
| CONN007-1-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N Type Plug 50 Ohm Cable Crimp |
| CONN007-3-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N PLUG LMR195 CRIMP WB |
| CONN012-1-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N Type Plug 50 Ohm Cable Crimp |
| CONN008-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N Type Plug 50 Ohm Panel Mount Crimp |
| CONN007-2-W | ![]() |
RF Konnektör / Koaksiyel Konnektörler N Type Plug 50 Ohm Cable Crimp |
Yayınlandı: 2020-10-26
| Güncellenmiş: 2025-06-18