TE Connectivity / Linx Technologies Hermetically Sealed Panel-Mount RF Adapters

TE Connectivity's (TE) / Linx Technologies Hermetically Sealed Panel-Mount RF Adapters are constructed from stainless steel and are designed for high-pressure and airtight seal applications. These panel-mount bulkhead adapters feature a glass bead soldered into the connector for an airtight seal. Specifications include 50Ω impedance, <1 x10e-8 atm ccm/second leakage rate, and SMA, TNC, and BNC versions. Applications suitable for these hermetically sealed RF adapters from TE include antennas, instrumentation, and the Internet of Things (IoT).

Features

  • Rugged connector for harsh environments
  • Panel-mount bulkhead adapters
  • For use in vacuum-sealed environments
  • SMA, TNC, and BNC versions available

Applications

  • High-pressure and airtight-seal applications
  • Antennas
  • IoT
  • Instrumentation

Specifications

  • 50Ω impedance
  • <1 x 10e-8 atm ccm/second leakage rate
  • Stainless steel construction
  • Nickel plated
Yayınlandı: 2025-07-22 | Güncellenmiş: 2025-08-20