Liquid Instruments Moku:Go Engineering Lab Solutions

Liquid Instruments Moku:Go Engineering Lab Solutions combines compact hardware designs with intuitive software to provide test essentials and tools for complex applications - all in a single, reconfigurable, FPGA-based device. From audio and power electronics to analog and digital design, use Moku:Go to explore and test concepts with flexibility and ease.

Offering optional programmable power supplies and a full suite of software-defined test instruments, from an Oscilloscope to a PID Controller, Moku:Go provides the right tools for user applications. Choose from three hardware models and two instrument bundles: the Base Bundle (includes 6 core instruments) and the Full-suite Bundle (includes all 14 instruments).

The easy-to-use GUI for Windows, macOS, and iPadOS helps simplify design, debugging, and data collection. Tackle more advanced applications with the ability to implement custom FPGA code and API support. Hardware features include a Wi-Fi Hotspot, high-quality integrated connectors with enhanced electrical protection, and USB-C™ for data. Hardware components include BNC connectors, banana jack connectors for programmable power supplies, and a high-grip rubberized base to prevent slippage.

Features

  • 2 hardware models available:
    • M0 model:
      • 2x analog inputs, 2x analog outputs, and 16x DIO
      • USB-C™, WiFi, software, and APIs
    • M2 model:
      • All features of the M0 model
      • Ethernet
      • Four-channel programmable power supply

Applications

  • Signal monitoring and analysis
  • Circuit design and response characterization
  • Feedback and control system design
  • Laser frequency stabilization (PDH technique)
  • Interferometry
  • Random pattern generation
  • Additive manufacturing
  • Sensor data recording
  • Impedance measurements
  • Higher education

Specifications

  • Analog inputs
    • 2x 12-bit, 125MSa/s input channels
    • 30MHz analog bandwidth
    • AC or DC coupling with 1MΩ impedance
    • Input range up to ±25V
  • Analog outputs
    • 2x 12-bit, 125MSa/s output channels
    • 20MHz analog bandwidth
    • ±5V maximum output range
  • Digital I/O
    • 16-channel DIO at 62.5MSa/s
    • Supports 3.3V (5V tolerant) logic level
  • Programmable power supplies
    • 4-channel option (M2 model)
      • ±5V at 150mA
      • 0V to 16V at 150mA
      • Dual 0.6V to 5V at 1A
  • Programming environment
    • API support for Python, MATLAB, and LabVIEW
    • Windows, macOS, iPadOS apps, and VisionOS apps
  • Moku:Go Specifications document

Diagram

Liquid Instruments Moku:Go Engineering Lab Solutions
Yayınlandı: 2021-11-01 | Güncellenmiş: 2025-12-18