LITEON Power 800W & 1300W Common Redundancy Power Supplies

LITEON Power 800W and 1300W Common Redundancy Power Supplies (CRPS) provide high-efficiency, hot-swappable power solutions for modern server and storage platforms. These compact devices are designed for dense compute and storage nodes, delivering reliable power with active current sharing and digital telemetry. The robust, industry-grade protection features ensure continuous operation in demanding datacenter environments. Supporting hot-swap insertion and seamless failover, the CRPS modules offer predictable thermal performance and comprehensive remote monitoring via PMBus. LITEON Power 800W and 1300W Common Redundancy Power Supplies feature a streamlined mechanical design that maximizes rack power density while simplifying maintenance in N+1 or N+M redundant architectures.

Features

  • 80 PLUS® Platinum efficiency for high-performance datacenter power conversion
  • Hot-plug capability with N+M (≤4) redundant configuration
  • Active current sharing and remote sensing for stable load distribution
  • Compliant with PMBus 1.2 and Intel CRPS DG Rev. 2.2
  • AC + DC input support for global usage
  • Forced-air cooling with integrated fans for rack-level thermal reliability
  • High reliability with ≥200,000hrs MTBF at rated load
  • Up to 5000m operating altitude, suitable for diverse deployment environments
  • Protections
    • Short circuit - hiccup or latch mode, depending on rail
    • Overcurrent - up to 150% (RPG800) or multi-level latch (RPG1300)
    • Overvoltage - latch or hiccup mode depending on output rail
    • Overtemperature - thermal protection with latch behavior

Applications

  • Datacenter server and storage systems
  • High-density compute nodes requiring hot swap power
  • Telecom and cloud infrastructure equipment
  • Enterprise IT racks with N+1 or N+M redundancy
  • Edge computing and industrial IT platforms
  • Modular power shelves supporting CRPS form factors

Specifications

  • 800W to 1300W power ratings
  • 90VAC to 264VAC and 164VDC to 300VDC input ranges
  • 12.2V main output and 12VSB auxiliary output
  • 12ms holdup time at 70% load (RPG800); >10ms (RPG1300)
  • 50Hz to 60Hz frequency range
  • <0.875mA leakage current at 240VAC/60Hz
  • -5°C to +55°C operating temperature range
  • 5% to 85% humidity RH operating
  • Up to 5000m altitude
  • EMC: EN 55032 / FCC Class A, EN 61000-4 immunity suite
  • Safety: IEC/EN/UL 62368 1, CCC, BSMI, KC

Comparison Chart

Chart - LITEON Power 800W & 1300W Common Redundancy Power Supplies

Dimensions

Mechanical Drawing - LITEON Power 800W & 1300W Common Redundancy Power Supplies
Yayınlandı: 2026-03-30 | Güncellenmiş: 2026-04-22