LITEON Power 30W to 140W USB PD Power Solutions

LITEON Power 30W to 140W USB PD Power Solutions include both wall-mount PD chargers and desktop PD adapters with a C6 inlet. These chargers and adapters deliver compact, energy-efficient power solutions for modern USB‑C® devices. Designed to support a wide range of power levels, these solutions from LITEON enable stable and compliant USB PD operation for applications such as smartphones, notebooks, and embedded systems. The portfolio addresses both consumer and industrial needs with scalable designs and reliable performance. Multiple mechanical form factors are available, including cube-style chargers, foldable plug designs, fixed-cable configurations, and desktop units, enabling flexible integration across many use cases.

Features

  • USB Power Delivery compliant (PD 3.0 / PD 3.1, PPS support depending on model)
  • High efficiency design (DOE Level VI compliant)
  • Compact and lightweight enclosure
  • Multiple output profiles for wide device compatibility
  • Safety and regulatory approvals: UL / CE / FCC / PSE / BSMI, etc. (vary by model)
  • Full protection features (vary by model):
    • Short-circuit protection (SCP)
    • Over-voltage protection (OVP)
    • Over-current protection (OCP)
    • Over-temperature protection (OTP)

Applications

  • Consumer  electronics, and mobile devices
    • Smartphones and tablets (USB-C PD fast charging)
    • Ultrabooks and notebooks
    • Portable gaming devices
    • Wearables and accessories
  • IT and office equipment
    • USB-C laptops and docking stations
    • Monitors with USB-C power input
    • Office peripherals and accessories
    • Workspace charging solutions
  • Networking and communication devices
    • Routers and access points with USB-C power
    • Smart home hubs and IoT gateways
    • Edge communication devices
  • Industrial and embedded systems
    • Embedded controllers and HMI panels (USB-C input)
    • Test and measurement equipment
    • Portable industrial tools

Specifications

  • 30W to 140W power range
  • 100VAC to 240VAC, 50Hz to 60Hz AC input range
  • USB-C Output
    • 5V/9V/12V/15V/20V (PD 3.0)
    • Up to 28V (PD 3.1 models)
  • Up to 5A current levels
  • DOE Level VI compliant
  • >88% to 90% efficiency
  • 0°C to +40°C operating temperature range
  • -20°C to +70°C storage temperature range
  • Up to 5000m altitude
Yayınlandı: 2026-06-30 | Güncellenmiş: 2026-07-08