LITEON LTV-0x01 High Speed S08 Photocouplers

LITEON LTV-0x01 High Speed S08 Photocouplers each consist of a high efficiency AlGaAs LED and a high speed optical detector. This LITEON design provides excellent AC and DC isolation between the input and output sides of the optocoupler. In the LTV-0501, the connection for the bias of the photodiode improves the speed over that of a conventional phototransistor coupler by reducing the base-collector capacitances. The output of the optical detector of the LTV-0601 features an open collector Schottky clamped transistor. The enable function allows the optical detector to be strobed. And in the LTV-0701, separate pins for the photodiode and output stage result in TTL compatible saturation voltage and high speed operation. Where desired, the Vcc and Vo terminals may be tied together to achieve conventional photo darlington operation. A base access terminal allows a gain bandwidth adjustment to be made.

Features

  • For high speed applications from 100KBd to 10MBd
  • Low profile S08 package
  • Storable output
  • UL and VDE approved

Applications

  • Digital logic ground isolation
  • Low input current line receiver
  • EIA RS-232C line receiver
  • Telephone ring detector
  • High common mode noise line receiver
  • Current loop receiver
  • Isolation in line receiver
  • Ground loop elimination
  • Feedback element in SMPS

Package Dimensions in mm

LITEON LTV-0x01 High Speed S08 Photocouplers
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama
LTV-0601 LTV-0601 Veri Sayfası Yüksek Hızlı Optokuplörler SO8 10MBD High Speed Optocoupler
LTV-0501 LTV-0501 Veri Sayfası Yüksek Hızlı Optokuplörler SO8 1MBD High Speed Optocoupler
LTV-0701 LTV-0701 Veri Sayfası Yüksek Hızlı Optokuplörler SO8 100MBD High Speed Optocoupler
Yayınlandı: 2012-05-09 | Güncellenmiş: 2025-03-27