LITEON Lamp Signboard LEDs
LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.Features
- High luminous intensity output
- Low power consumption
- High efficiency
- Wide viewing angle
- 100° major axis and 45° minor axis
- Versatile mounting on PC board or panel
- IC compatible / low current requirements
Applications
- Traffic signs
- Indoor displays
- Video displays
- Video signs
- Message signs
- Digital billboards
View Results ( 26 ) Page
| Parça Numarası | Veri Sayfası | Aydınlatma Rengi | Işık Yoğunluğu | Görüş açısı | Objektif Şeffaflığı |
|---|---|---|---|---|---|
| LTL2V3EV3JSR | ![]() |
Red | 9300 mcd | 30 deg | Water Clear |
| LTL2V3TGX3KS | ![]() |
Green | 9300 mcd | 30 deg | Water Clear |
| LTL4HMWSDS-A | ![]() |
Yellow | 680 mcd | 110 deg x 50 deg | Diffused |
| LTL4VMWSDS-A | ![]() |
Yellow | 680 mcd | 110 deg x 50 deg | Diffused |
| LTL2R3EW3KS | ![]() |
Red | 3500 mcd | 30 deg | Water Clear |
| LTL2V3TBS3KS | ![]() |
Blue | 1900 mcd | 30 deg | Water Clear |
| LTL2H3YZ1K | ![]() |
Yellow | 12000 mcd | 15 deg | Water Clear |
| LTL2P3TGZ2KS | ![]() |
Green | 16000 mcd | 23 deg | Water Clear |
| LTL2V3TCYK2 | ![]() |
Green | 7200 mcd | 30 deg | Water Clear |
| LTL17KTBS3KS | ![]() |
Blue | 1500 mcd | 30 deg | Water Clear |
Yayınlandı: 2014-07-11
| Güncellenmiş: 2025-03-27