LITEON LTE-R3838 Infrared Emitters

LITEON LTE-R3838 Infrared Emitters are compact, high-efficiency IR components designed for a wide range of signal transmission applications. Operating typically at a wavelength of 940nm, these emitters are optimized for compatibility with standard infrared receivers. A small footprint and high radiant intensity make these emitters ideal for use in remote control systems, IR data communication, security/surveillance equipment, and industrial automation. The LITEON LTE-R3838 series supports fast switching speeds and narrow viewing angles, enhancing precision in object detection, gesture recognition, and touchless interface systems. These features, combined with low power consumption and high reliability, make the LTE-R3838 devices well-suited for integration into consumer electronics, smart home devices, and medical monitoring equipment.

Features

  • High-power LED light source
  • High-performance, long life
  • High LED driving current
  • Surface mount
  • Dome lens shape
  • RoHS compliant, Green product

Applications

  • Remote control systems
  • IR data transmission
  • Security and surveillance systems
  • Industrial automation
  • Touchless interfaces
  • Medical devices
  • Smart home applications

Specifications

  • 120mW/sr to 400mW/sr radiant intensity range
  • 200mW to 800mW typical radiant flux range
  • 90° or 150° viewing/beam angle options
  • 850nm or 940nm peak emission wavelength options
  • 50nm typical spectral line half-width
  • 2.1V to 2.5V maximum forward voltage range
  • 5V maximum reverse voltage
  • 5A maximum peak forward current
  • 1A DC forward current
  • 10µA maximum reverse current
  • 1.8W to 2.5W power rating range
  • 30ns rise/fall time

Dimensions: mm (inches)

Mechanical Drawing - LITEON LTE-R3838 Infrared Emitters
Yayınlandı: 2025-08-19 | Güncellenmiş: 2025-08-22