LITEON LTR-3xxALS-01 Ambient Light Photo Sensors

LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are low voltage I²C digital light sensors [ALS] housed in an ultra-small 4-pin ChipLED surface mount package. LTR-3xxALS-01 converts light intensity to a digital output signal capable of direct I²C interface (Fast Mode @ 400kbit/s). RoHS and halogen-free compliant, these sensors feature a built-in temperature compensation circuit, close to human eye spectral response, immunity to IR / UV light source, 16-bit effective resolution, and they automatically reject 50 / 60Hz lightings flicker. Ideally suited for applications under high ambient brightness, the sensors provide a linear response over a wide dynamic range from 0.01 lux to 64k lux. With six gain settings (1X, 2X, 4X, 8X, 48X and 96X) available to configure and a supply voltage range from 2.4V to 3.6V capable of 1.7V logic voltage, LITEON LTR-3xxALS-01 Ambient Light Photo Sensors are commonly used in backlighting and touch panel control in mobile/portable devices.

Features

  • I²C interface (Fast Mode @ 400kbit/s)
  • Ultra-small 4-pin ChipLED package 2.0mm(L), 2.0mm(B), 0.7mm(H)
  • Built-in temperature compensation circuit
  • Low active power consumption with standby mode
  • Supply voltage range from 2.4V to 3.6V capable of 1.7V logic voltage
  • -30°C to + 70°C operating temperature range
  • RoHS and halogen-free compliant
  • Close to human eye spectral response
  • Immunity to IR / UV Light Source
  • Automatically rejects 50 / 60Hz lightings flicker
  • Full dynamic range from 0.01 lux to 64k lux
  • 16-bit effective resolution

Applications

  • Mobile/Portable Devices
    • Back-lighting control
    • Touch panel control
View Results ( 2 ) Page
Parça Numarası Veri Sayfası İşletim Besleme Voltajı Yükseliş zamanı Düşüş Zamanı Paket / Kasa Neme Duyarlı Montaj Stili Paketleme RoHS - Mouser
LTR-303ALS-01 LTR-303ALS-01 Veri Sayfası 3 V 300 ns 300 ns ChipLED-6 Yes SMD/SMT Reel Y
LTR-329ALS-01 LTR-329ALS-01 Veri Sayfası 3 V 300 ns 300 ns ChipLED-4 Yes SMD/SMT Reel Y
Yayınlandı: 2014-08-29 | Güncellenmiş: 2025-03-27