Littelfuse 55140 Hall Effect Flange Mount Sensor

Littelfuse 55140 Hall Effect Flange Mount Sensor occupies only 3.22cm2 board space and is available with a choice of digital, latching, or programmable analog outputs. The device is available in 2-wire (current output) and 3-wire (voltage output) options. Other options include sensitivity, cable length, and termination. 55140 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.

Features

  • Magnetically operated position sensor
  • Digital, latching or programmable analog types available
  • Medium, high, or programmable sensitivities
  • 3-wire (voltage output) or 2-wire (current output) versions
  • Vibration 50g max. @ 50-2000Hz
  • Shock 150g max. @ 11ms ½ Sine
  • Reverse/over voltage protection
  • Built-in temperature compensation

Applications

  • Position and limit sensing
  • RPM measurement
  • Flow metering
  • Commutation of brushless dc motors
  • Angle sensing
  • Magnetic encoder
Yayınlandı: 2013-09-23 | Güncellenmiş: 2022-03-11