Littelfuse 124 Series High Current Cartridge Fuse Clips
Littelfuse 124 Series Fuse Holders are high-current cartridge fuse clips. The fuse holders are optimized for applications with PC boards, as well as rivet installation. High current ratings between 40A and 63A are achieved through a copper alloy construction, with tin-plated leads for easy soldering. Littelfuse 124 Series Fuse Holders are RoHS compliant and lead-free.Features
- Tin plated leads for easy soldering
- Copper alloy enables high current ratings
- Suitable for rivet installation
- RoHS compliant and lead free
- 40A to 63A current ratings
- 10mm diameter fuses or 3AG/3AB diameter fuse holders
Yayınlandı: 2021-06-25
| Güncellenmiş: 2022-03-11