Littelfuse 154 Series OMNI-BLOK® Fuse & Holder Assemblies

Littelfuse 154 Series OMNI-BLOK® Fuse and Holder Assemblies offer a solution for efficient installation and easy replacement of miniature Nano2® surface-mount fuses. These devices include very fast-acting and time-lag options, easy fuse replacement, 260°C reflow capable fuse holder, and heat-resistant fuse holder. The 154 fuse and holder assemblies are RoHS-compliant and Halogen-free. These holders are sized to fit a range of Nano-type fuses. The 154 OMNI-BLOK fuse and holder assemblies operate at a temperature range of -55°C to 125°C and are UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1 recognized.

Features

  • Easy fuse replacement
  • Miniature size
  • Very fast-acting and time-lag options are available
  • Holder sized to fit a range of Nano2® type fuses
  • Wide range of current ratings is available
  • 62mA to 10A fast-acting fuse range
  • 375mA to 5A Slo-Blo fuse range
  • Heat-resistant fuse holder
  • UL 94V-0 rating
  • 260°C reflow capable fuse holder
  • -55°C to 125°C operating temperature range
  • Recognized to UL/CSA/NMX 248-1, UL/CSA/NMX 248-14, and UL/CSA/NMX 4248-1
  • RoHS-compliant
  • Halogen-free

Dimension Diagram

Mechanical Drawing - Littelfuse 154 Series OMNI-BLOK® Fuse & Holder Assemblies
Yayınlandı: 2024-12-11 | Güncellenmiş: 2024-12-17