Littelfuse 242 Barrier Network Fuses

Littelfuse 242 Barrier Network Fuses are designed to enable greater safety for electronic equipment within potentially explosive environments. Littelfuse 242 Barrier Network Fuses are available in both axial lead and surface mount versions. These fuses operate at a temperature range of -40°C to +125°C and withstand 5 cycles of -55°C to +125°C thermal shock. The barrier network fuses come in 3.02mm x 8.4mm. Typical applications include intrinsic safety electrical equipment, electrical connections and components, and test equipment.

Features

  • High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
  • Available in axial lead and surface mount
  • -40°C to 125°C operating temperature
  • -55°C to 125°C thermal shock
  • >10,000Ω insulation resistance
  • Vibration per MIL-STD-202 Method 201
  • RoHS compliant and halogen-free

Applications

  • Intrinsic safety electrical equipment
  • Electrical connections and components
  • Test equipment

Average Time Current Curves

Performance Graph - Littelfuse 242 Barrier Network Fuses
Yayınlandı: 2017-12-04 | Güncellenmiş: 2022-04-20