Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses

Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. These fast-acting fuses operate at -55°C to 125°C temperature range and at 0.062A to 15A current rating range. The 251/253 series fuses are small and feature low-temperature re-rating. These fuses are ideal for flat–panel display TVs, LCD monitors, LCD backlight inverters, office machines, power supplies, audio/video systems, lighting systems, and medical equipment.

Features

  • Very fast-acting
  • Small size
  • 0.062A to 15A current rating range
  • Operates at -55°C to 125°C temperature range
  • Halogen-free available
  • Wide operating temperature range
  • Low temperature re-rating

Applications

  • Flat–panel display TV
  • LCD monitor
  • LCD backlight inverter
  • Office machines
  • Power supply
  • Audio/video system
  • Lighting system
  • Medical equipment

Temperature Re-rating Curve

Performance Graph - Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses

Average Time Current Curves

Performance Graph - Littelfuse 251/253 Series PICO® II Very Fast-Acting Fuses
Yayınlandı: 2023-10-10 | Güncellenmiş: 2023-11-10