Littelfuse 287 Series Fuses

Littelfuse 287 Series Fuses offer a 32VDC voltage rating, a 1000A interrupting rating at 32VDC, and a -40°C to +125°C temperature range. These fuses meet the protection standards for foreign and domestic automobiles and trucks. Littelfuse 287 Series Fuses are easily identifiable and ideal for various applications, including low-voltage electronics.

Specifications

  • 32VDC voltage rating
  • 1000A interrupting current at 32VDC
  • 1A to 40A current range
  • -40°C to +125°C temperature range
Yayınlandı: 2023-01-25 | Güncellenmiş: 2023-12-19