Littelfuse 3.0SMC Series Diodes
Littelfuse 3.0SMC Series is designed to protect electronic equipment from voltage transients induced by lightning and other voltage transient events. These diodes feature excellent clamping capability, low incremental surge resistance, and built-in strain relief. The 3.0SMC diodes include a low profile package and typical failure mode that is short from over-specified voltage or current. These diodes operate in a -65°C to +150°C temperature range and are stored in a -65°C to +175°C temperature range. Typical applications include the protection of I/O interfaces, Vcc bus, telecom circuits, and computer, industrial, and consumer electronics.Features
- Surface-mounted applications to optimize board space
- Low profile package
- Typical failure mode is short from over-specified voltage or current
- Glass passivated chip junction
- Halogen-free and RoHS compliant
- Whisker test is conducted on JEDEC
- IPP is specified @8/20μS surge waveform
- Meet MSL level1, per J-STD-020, LF maximum peak of +260°C
- Built-in strain relief
- +260°C/40sec high temperature to reflow soldering guaranteed
- Excellent clamping capability
- Low incremental surge resistance
- Matte tin lead–free plated
- Pb-free E3 means 2nd level interconnect is lead free
Applications
- Protection of I/O interfaces, Vcc bus, and telecom circuits
- Computers
- Industrial electronics
- Consumer electronics
Specifications
- -65°C to +150°C operating temperature range
- -65°C to +175°C storage temperature range
- 75°C/W typical thermal resistance junction to ambient
- 15°C/W typical thermal resistance junction to lead
- 3.5V instantaneous forward voltage
- 300A peak forward surge current
Functional Block Diagram
Application Note
Additional Resources
Yayınlandı: 2020-11-01
| Güncellenmiş: 2024-06-27