Littelfuse 308 Series Surface Mount Fuses

Littelfuse 308 Series Surface Mount Fuses are surface-mountable encapsulated fuses certified as intrinsically safe components for hazardous locations. These fuses limit the energy and temperature generated during the operation. The fuse design and encapsulant are suitable for use in intrinsically safe apparatus and associated apparatus for peak voltage not exceeding 30V. Littelfuse 308 Series Surface Mount Fuses are ideal for the oil, gas, mine, chemical, pharmaceutical, and process industries.

Features

  • Surface mountable
  • Encapsulated and sealed (1mm minimum)
  • Designed for operation in a range of hazardous area applications requiring 30V peak
  • RoHS compliant and Pb-free
  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • Global hazardous location certifications

Applications

  • Testing, measuring, or processing electronic and electrical equipment
  • Motor controllers
  • Communication handsets/two-way radios
  • Process control and automation
  • Sensors
  • Lighting
  • Flow/gas meters

Dimensions

Mechanical Drawing - Littelfuse 308 Series Surface Mount Fuses
Yayınlandı: 2019-12-02 | Güncellenmiş: 2023-05-10