Littelfuse 30EV High-Voltage Fuses
Littelfuse 30EV High-Voltage Fuses are bolt-down HV fuses with diffusion pill technology for predictable time-delayed circuit protection in high-voltage, high-current automotive systems. These Littelfuse 30EV fuses include M8 and M6 versions and ensure overcurrent protection to branch circuits in electric vehicles (EVs) and hybrid passenger vehicles. These bolt-down fuses come in industry-standard footprints and offer a 500VDC voltage rating, a 30kA at 500VDC interrupting rating, and a -40°C to +125°C operating temperature range.Features
- High-contrast ampere labels on bodies aid identification
- Industry-standard footprints
- M8 and M6 versions
- Refers to ISO 8820-8
Applications
- EVs
- Hybrid passenger vehicles
Specifications
- 500VDC voltage rating
- 150A to 300A current rating
- M8 bolt-down termination
- 30kA interrupting rating at 500VDC
- -40°C to +125°C recommended environmental temperature
Yayınlandı: 2024-03-12
| Güncellenmiş: 2024-03-26