Littelfuse 3.0SMCJ 3000W Surface Mount TVS Diodes

Littelfuse 3.0SMCJ 3000W Surface Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The series features 3000W peak pulse power capability in a low-profile package. Littelfuse 3.0SMCJ TVS Diodes are ideal for the protection of I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications.

Features

  • 3000W PPPM peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • For surface mount applications in order to optimize board space
  • Low-profile package
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • ESD protection of data lines in accordance with IEC 61000-4-2, 30kV (Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Built-in strain relief
  • Glass passivated chip junction
  • Less than 1.0ps typical response time from 0V to BV minimum
  • Excellent clamping capability
  • Low incremental surge resistance
  • +260°C/40sec high temperature to reflow soldering guaranteed
  • VBR at TJ = VBR at +25°C x (1 + αT x (TJ - 25)) (αT: Temperature Coefficient, typical value is 0.1%)
  • UL Recognized compound meeting flammability rating V-0
  • Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant
  • Lead-free E3 means 2nd level interconnect is lead-free and terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)

Applications

  • Telecom
  • Computer
  • Industrial
  • Consumer electronics

Specifications

  • 6.5W power dissipation
  • -65°C to +150°C operating temperature range
  • 15°C/W typical thermal resistance junction to lead
  • 75°C/W typical thermal resistance junction to ambient
     

Functional Block Diagram

Block Diagram - Littelfuse 3.0SMCJ 3000W Surface Mount TVS Diodes
Yayınlandı: 2021-04-12 | Güncellenmiş: 2022-03-11