Littelfuse 3425L Series Surface Mount PPTCs

Littelfuse 3425L Series Surface Mount PPTCs offer surface-mount overcurrent protection for high-voltage applications that require resettable protection. These PPTCs are compatible with high-volume electronics assemblies and feature higher voltage ratings that allow use in recent applications. 3425L series PPTCs have a low-profile design, provide a fast response to fault currents, and are RoHS compliant. Littelfuse 3425L Series Surface Mount PPTCs are ideal for automotive electronic control module protection, low-voltage telecom equipment protection, and IEEE 1394 port protection.

Features

  • Low profile
  • Fast response to fault current
  • High voltage
  • RoHS compliant
  • Lead-free
  • Halogen-free

Applications

  • IEEE 1394 port protection
  • Powered Ethernet port protection (IEEE 802.3 af)
  • Automotive electronic control module protection
  • Low-voltage telecom equipment protection

Dimensions

Littelfuse 3425L Series Surface Mount PPTCs
Yayınlandı: 2023-05-01 | Güncellenmiş: 2023-05-01