Littelfuse 38EV High-Voltage Fuses

Littelfuse 38EV High-Voltage Fuses offer a 500VDC rated voltage, 30kA interrupting rating, and copper terminals. These fuses are designed to protect high-voltage accessory circuits in electric and hybrid electric vehicles. High-contrast ampere labels are present on the bodies, adding identification, and the 38EV fuses come in an industry-standard footprint. Littelfuse 38EV High-Voltage Fuses feature a 300A to 600A current range, M8 bolt-down termination, and a test cable size range of 50mm2 to 200mm2.

Features

  • High-contrast ampere labels on the bodies
  • Industry-standard footprint
  • Designed to protect high-voltage accessory circuits

Applications

  • Electric vehicles
  • Hybrid passenger vehicles

Specifications

  • 500VDC rated voltage
  • 30kA interrupting rating at 500VDC
  • Copper/copper alloy terminals
  • Melamine housing material
  • 300A to 600A current range
  • M8 bold-down termination
  • -40°C to +125°C operating temperature range
Yayınlandı: 2024-10-25 | Güncellenmiş: 2024-11-14