Littelfuse 400 TE5 Subminiature Fuses
Littelfuse 400 TE5® Subminiature Fuses are time-lag type fuses designed for overcurrent protection. These 250V-rated fuses meet the requirements of IEC 60127-3. They are also lead free, halogen free, and RoHS compliant. The 400 TE5 series offers reduced PCB space requirements with direct solderable or plug-in versions. Littelfuse 400 TE5® Subminiature Fuses are vibration resistant and feature low internal resistance within a shock-safe casing. These fuses are ideal for battery chargers, consumer electronics, power supplies, and industrial controllers.Features
- Time-lag type fuses designed for overcurrent protection
- Rated 250V
- Reduced PCB space requirements
- Meets the requirements of IEC 60127-3
- Vibration resistant
- Low internal resistance
- Direct solderable or plug-in versions
- Shock-safe casing
- Lead free and halogen free
- RoHS compliant
Applications
- Battery chargers
- Power supplies
- Consumer electronics
- Industrial controllers
Yayınlandı: 2009-12-04
| Güncellenmiş: 2022-03-11